Direct
Direct
Direct
Direct
Direct
Direct
Direct

SMBJ6.0CA-HRA | |
|---|---|
DigiKey Part Number | SMBJ6.0CA-HRA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ6.0CA-HRA |
Description | TVS DIODE 6VWM 10.3VC DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 10.3V |
Mfr | Current - Peak Pulse (10/1000µs) 58.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 6.67V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ6.0CA | Littelfuse Inc. | 0 | SMBJ6.0CALFCT-ND | 0,48000 Kč | Direct |
| SMBJ6.0CA-HR | Littelfuse Inc. | 0 | SMBJ6.0CA-HR-ND | 13,05574 Kč | Direct |
| SMBJ6.0CA-13-F | Diodes Incorporated | 63 144 | SMBJ6.0CA-FDICT-ND | 0,51000 Kč | Direct |
| SMBJ6.0CA-E3/52 | Vishay General Semiconductor - Diodes Division | 1 149 | SMBJ6.0CA-E3/52GICT-ND | 0,54000 Kč | Direct |
| SMBJ6.0CA-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ6.0CA-M3/5B-ND | 0,18821 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 271,63013 Kč | 814 890,39 Kč |
| Unit Price without VAT: | 271,63013 Kč |
|---|---|
| Unit Price with VAT: | 328,67246 Kč |






