Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar

SMBJ6.0CA | |
|---|---|
DigiKey Part Number | SMBJ6.0CALFTR-ND - Tape & Reel (TR) SMBJ6.0CALFCT-ND - Cut Tape (CT) SMBJ6.0CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ6.0CA |
Description | TVS DIODE 6VWM 10.3VC DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ6.0CA Models |
Category | Voltage - Clamping (Max) @ Ipp 10.3V |
Mfr | Current - Peak Pulse (10/1000µs) 58.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 6.67V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ6.0CA-HR | Littelfuse Inc. | 0 | SMBJ6.0CA-HR-ND | 322,56078 Kč | Direct |
| SMBJ6.0CA-HRA | Littelfuse Inc. | 0 | SMBJ6.0CA-HRA-ND | 271,63013 Kč | Direct |
| SMBJ6.0CA-13-F | Diodes Incorporated | 63 144 | SMBJ6.0CA-FDICT-ND | 12,60000 Kč | Direct |
| SMBJ6.0CA-E3/52 | Vishay General Semiconductor - Diodes Division | 1 149 | SMBJ6.0CA-E3/52GICT-ND | 13,44000 Kč | Direct |
| SMBJ6.0CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ6.0CA-M3/52-ND | 4,65004 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,41200 Kč | 74,12 Kč |
| 100 | 4,71830 Kč | 471,83 Kč |
| 500 | 3,54866 Kč | 1 774,33 Kč |
| 1 000 | 3,17070 Kč | 3 170,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,24140 Kč | 6 724,20 Kč |
| 6 000 | 2,03933 Kč | 12 235,98 Kč |
| 9 000 | 1,93634 Kč | 17 427,06 Kč |
| 15 000 | 1,82055 Kč | 27 308,25 Kč |
| 21 000 | 1,75198 Kč | 36 791,58 Kč |
| 30 000 | 1,73758 Kč | 52 127,40 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

















