SMBJ6.0CAE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 63 144
Unit Price: 12,60000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1 149
Unit Price: 13,44000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 322,56078 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 271,63013 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,65004 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 14 349
Unit Price: 14,91000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Semtech Corporation
In Stock: 0
Unit Price: 25,20000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 11,97000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 2 542
Unit Price: 12,60000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 745
Unit Price: 14,28000 Kč
Datasheet

Similar


YAGEO
In Stock: 8 823
Unit Price: 8,40000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,54831 Kč
Datasheet
10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ6.0CAE3/TR13

DigiKey Part Number
SMBJ6.0CAE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ6.0CAE3/TR13
Description
TVS DIODE 6VWM 10.3VC DO214AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
58.3A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
6V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
6.67V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
10.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ6.0CA-13-FDiodes Incorporated63 144SMBJ6.0CA-FDICT-ND12,60000 KčDirect
SMBJ6.0CA-E3/52Vishay General Semiconductor - Diodes Division1 149SMBJ6.0CA-E3/52GICT-ND13,44000 KčDirect
SMBJ6.0CA-HRLittelfuse Inc.0SMBJ6.0CA-HR-ND322,56078 KčDirect
SMBJ6.0CA-HRALittelfuse Inc.0SMBJ6.0CA-HRA-ND271,63013 KčDirect
SMBJ6.0CA-M3/52Vishay General Semiconductor - Diodes Division0SMBJ6.0CA-M3/52-ND4,65004 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,79075 Kč20 372,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6,79075 Kč
Unit Price with VAT:8,21681 Kč