Similar
Similar



CD214B-T6.0CALF | |
|---|---|
DigiKey Part Number | CD214B-T6.0CALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214B-T6.0CALF |
Description | TVS DIODE 6VWM 10.3VC DO214AA |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
EDA/CAD Models | CD214B-T6.0CALF Models |
Category | Current - Peak Pulse (10/1000µs) 58.3A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 6.67V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ6.0CA | Bourns Inc. | 2 542 | SMBJ6.0CABCT-ND | 12,60000 Kč | Direct |
| SMBJ6.0CA | Littelfuse Inc. | 0 | SMBJ6.0CALFCT-ND | 11,97000 Kč | Direct |
| SMBJ6.0CA-TR | STMicroelectronics | 2 745 | 497-7454-1-ND | 14,28000 Kč | Similar |
| SMBJ6V0CA | Taiwan Semiconductor Corporation | 14 349 | SMBJ6V0CACT-ND | 14,91000 Kč | Similar |
| TV06B6V0JB-HF | Comchip Technology | 0 | TV06B6V0JB-HF-ND | 3,81366 Kč | Similar |






