
SM6T6V8CA | |
|---|---|
DigiKey Part Number | 497-2995-2-ND - Tape & Reel (TR) 497-2995-1-ND - Cut Tape (CT) 497-2995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T6V8CA |
Description | TVS DIODE 5.8VWM 10.5VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 57A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T6V8CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 57A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,71000 Kč | 7,71 Kč |
| 10 | 5,31200 Kč | 53,12 Kč |
| 100 | 3,60360 Kč | 360,36 Kč |
| 500 | 2,79122 Kč | 1 395,61 Kč |
| 1 000 | 2,35379 Kč | 2 353,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,66640 Kč | 4 166,00 Kč |
| 5 000 | 1,66382 Kč | 8 319,10 Kč |
| Unit Price without VAT: | 7,71000 Kč |
|---|---|
| Unit Price with VAT: | 9,32910 Kč |











