SMBJ28CA-M3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 10,82000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8 724
Unit Price: 8,32000 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 5 398
Unit Price: 6,24000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 37 720
Unit Price: 5,83000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 23 432
Unit Price: 4,99000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 78
Unit Price: 9,36000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 5,46158 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 497
Unit Price: 13,73000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 3 694
Unit Price: 2,50000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 20 834
Unit Price: 7,91000 Kč
Datasheet

Similar


YAGEO
In Stock: 6 136
Unit Price: 5,62000 Kč
Datasheet

Similar


YAGEO
In Stock: 30
Unit Price: 8,53000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 28 122
Unit Price: 5,41000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 3,77879 Kč
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ28CA-M3/5B

DigiKey Part Number
SMBJ28CA-M3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ28CA-M3/5B
Description
TVS DIODE 28VWM 45.4VC DO214AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
13.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 6004,05238 Kč38 902,85 Kč
Unit Price without VAT:4,05238 Kč
Unit Price with VAT:4,90338 Kč