SMBJ28CD-M3/I is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,05238 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8 724
Unit Price: 8,32000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 497
Unit Price: 13,73000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 398
Unit Price: 6,24000 Kč
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ28CD-M3/I

DigiKey Part Number
SMBJ28CD-M3/IGITR-ND - Tape & Reel (TR)
SMBJ28CD-M3/IGICT-ND - Cut Tape (CT)
SMBJ28CD-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ28CD-M3/I
Description
TVS DIODE 28VWM 44.7VC DO214AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
44.7V Clamp 13.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.6V
Voltage - Clamping (Max) @ Ipp
44.7V
Current - Peak Pulse (10/1000µs)
13.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,82000 Kč10,82 Kč
106,72000 Kč67,20 Kč
1004,27150 Kč427,15 Kč
5003,20994 Kč1 604,97 Kč
1 0002,86748 Kč2 867,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 2002,40933 Kč7 709,86 Kč
6 4002,19305 Kč14 035,52 Kč
9 6001,69049 Kč16 228,70 Kč
Manufacturers Standard Package
Unit Price without VAT:10,82000 Kč
Unit Price with VAT:13,09220 Kč