DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ28CA-TR

DigiKey Part Number
497-14744-2-ND - Tape & Reel (TR)
497-14744-1-ND - Cut Tape (CT)
497-14744-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ28CA-TR
Description
TVS DIODE 28VWM 45.4VC SMB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
45.4V Clamp 13.8A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SMBJ28CA-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
13.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 834
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,91000 Kč7,91 Kč
104,36900 Kč43,69 Kč
1004,16120 Kč416,12 Kč
5003,32896 Kč1 664,48 Kč
1 0002,66754 Kč2 667,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,17947 Kč5 448,67 Kč
Manufacturers Standard Package
Unit Price without VAT:7,91000 Kč
Unit Price with VAT:9,57110 Kč