
SMBJ28CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ28CA/TR13TR-ND - Tape & Reel (TR) 13-SMBJ28CA/TR13CT-ND - Cut Tape (CT) 13-SMBJ28CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ28CA/TR13 |
Description | TVS DIODE 28VWM 45.4VC DO214AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 45.4V |
Mfr | Current - Peak Pulse (10/1000µs) 13.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ28CA/TR7 | YAGEO | 22 | 13-SMBJ28CA/TR7CT-ND | 8,40000 Kč | Direct |
| SMBJ28CA | Bourns Inc. | 6 744 | SMBJ28CABCT-ND | 12,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,18700 Kč | 51,87 Kč |
| 100 | 3,25680 Kč | 325,68 Kč |
| 500 | 2,41938 Kč | 1 209,69 Kč |
| 1 000 | 2,14831 Kč | 2 148,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,80331 Kč | 5 409,93 Kč |
| 6 000 | 1,62924 Kč | 9 775,44 Kč |
| 9 000 | 1,54048 Kč | 13 864,32 Kč |
| 15 000 | 1,44069 Kč | 21 610,35 Kč |
| 21 000 | 1,38157 Kč | 29 012,97 Kč |
| 30 000 | 1,32409 Kč | 39 722,70 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

