Direct
Direct
Similar
Similar
Similar

TV06B280JB-HF | |
|---|---|
DigiKey Part Number | TV06B280JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06B280JB-HF |
Description | TVS DIODE 28VWM 45.4VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.22A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B280JB-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 13.22A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,77879 Kč | 11 336,37 Kč |
| 6 000 | 3,46413 Kč | 20 784,78 Kč |
| 9 000 | 3,30376 Kč | 29 733,84 Kč |
| 15 000 | 3,12358 Kč | 46 853,70 Kč |
| 21 000 | 3,01688 Kč | 63 354,48 Kč |
| 30 000 | 2,91318 Kč | 87 395,40 Kč |
| Unit Price without VAT: | 3,77879 Kč |
|---|---|
| Unit Price with VAT: | 4,57234 Kč |








