TV06B280JB-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 3,45380 Kč
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 3,77879 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 25,18000 Kč

Direct


Diodes Incorporated
In Stock: 23 432
Unit Price: 4,99000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 78
Unit Price: 9,36000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 5 361
Unit Price: 9,99000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 37 720
Unit Price: 5,83000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 398
Unit Price: 6,24000 Kč
Datasheet

Similar


YAGEO
In Stock: 6 136
Unit Price: 5,62000 Kč
Datasheet

Similar


YAGEO
In Stock: 30
Unit Price: 8,53000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,46158 Kč
Datasheet
TV06B201JB-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV06B280JB-G

DigiKey Part Number
TV06B280JB-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV06B280JB-G
Description
TVS DIODE 28VWM 45.4VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
45.4V Clamp 13.22A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
TV06B280JB-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
13.22A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,77879 Kč11 336,37 Kč
6 0003,46413 Kč20 784,78 Kč
9 0003,30376 Kč29 733,84 Kč
15 0003,12358 Kč46 853,70 Kč
21 0003,01688 Kč63 354,48 Kč
30 0002,91318 Kč87 395,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,77879 Kč
Unit Price with VAT:4,57234 Kč