Direct
Direct
Direct
Direct
Similar
Direct
Direct
Direct
Direct
Direct
Direct

SMBJ22CA-M3/5B | |
|---|---|
DigiKey Part Number | SMBJ22CA-M3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ22CA-M3/5B |
Description | TVS DIODE 22VWM 35.5VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 22V | Supplier Device Package |
Voltage - Breakdown (Min) 24.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 35.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ22CA-E3/52 | Vishay General Semiconductor - Diodes Division | 1 917 | SMBJ22CA-E3/52GICT-ND | 13,44000 Kč | Direct |
| SMBJ22CAHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ22CAHE3/52-ND | 0,00000 Kč | Direct |
| SMBJ22CAHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ22CAHE3/5B-ND | 0,00000 Kč | Direct |
| SMBJ22CD-M3/I | Vishay General Semiconductor - Diodes Division | 8 625 | SMBJ22CD-M3/IGICT-ND | 17,43000 Kč | Direct |
| SMBJ22CA-E3/5B | Vishay General Semiconductor - Diodes Division | 2 889 | 112-SMBJ22CA-E3/5BCT-ND | 13,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 600 | 3,67994 Kč | 35 327,42 Kč |
| Unit Price without VAT: | 3,67994 Kč |
|---|---|
| Unit Price with VAT: | 4,45273 Kč |









