SMBJ22CAHE3/5B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1 917
Unit Price: 13,44000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2 889
Unit Price: 13,44000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,67994 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,67994 Kč
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: 18,06000 Kč
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 3,58576 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 5 299
Unit Price: 14,91000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 13 073
Unit Price: 12,60000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 14 622
Unit Price: 11,97000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 25 775
Unit Price: 12,60000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 322,56078 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 271,63013 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 6,79075 Kč
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 3,81366 Kč
Datasheet
35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ22CAHE3/5B

DigiKey Part Number
SMBJ22CAHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ22CAHE3/5B
Description
TVS DIODE 22VWM 35.5VC DO214AA
Customer Reference
Detailed Description
35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
16.9A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
22V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
24.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
35.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ22CA-E3/52Vishay General Semiconductor - Diodes Division1 917SMBJ22CA-E3/52GICT-ND13,44000 KčDirect
SMBJ22CA-E3/5BVishay General Semiconductor - Diodes Division2 889112-SMBJ22CA-E3/5BCT-ND13,44000 KčDirect
SMBJ22CA-M3/52Vishay General Semiconductor - Diodes Division0SMBJ22CA-M3/52-ND3,67994 KčDirect
SMBJ22CA-M3/5BVishay General Semiconductor - Diodes Division0SMBJ22CA-M3/5B-ND3,67994 KčDirect
1SMB22CA TR13 PBFREECentral Semiconductor Corp01514-1SMB22CATR13PBFREECT-ND18,06000 KčDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types