SMBJ22CAE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: 18,06000 Kč
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 3,58576 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 14 622
Unit Price: 11,97000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 13 073
Unit Price: 12,60000 Kč
Datasheet

Direct


Semtech Corporation
In Stock: 0
Unit Price: 25,20000 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 5 299
Unit Price: 14,91000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 25 775
Unit Price: 12,60000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1 917
Unit Price: 13,44000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2 889
Unit Price: 13,44000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 322,56078 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 271,63013 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,67994 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 3,81366 Kč
Datasheet
35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ22CAE3/TR13

DigiKey Part Number
SMBJ22CAE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ22CAE3/TR13
Description
TVS DIODE 22VWM 35.5VC DO214AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
16.9A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
22V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
24.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
35.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMB22CA TR13 PBFREECentral Semiconductor Corp01514-1SMB22CATR13PBFREECT-ND18,06000 KčDirect
ATV06B220JB-HFComchip Technology0ATV06B220JB-HF-ND3,58576 KčDirect
SMBJ22CALittelfuse Inc.14 622SMBJ22CALFCT-ND11,97000 KčDirect
SMBJ22CABourns Inc.13 073SMBJ22CABCT-ND12,60000 KčDirect
SMBJ22CASemtech Corporation0600-SMBJ22CACT-ND25,20000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,79075 Kč20 372,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6,79075 Kč
Unit Price with VAT:8,21681 Kč