Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

1SMB22CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMB22CATR13PBFREETR-ND - Tape & Reel (TR) 1514-1SMB22CATR13PBFREECT-ND - Cut Tape (CT) 1514-1SMB22CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB22CA TR13 PBFREE |
Description | TVS DIODE 22VWM 35.5VC SMB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16.9A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 35.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV06B220JB-HF | Comchip Technology | 0 | ATV06B220JB-HF-ND | 3,58576 Kč | Direct |
| SMBJ22CA | Taiwan Semiconductor Corporation | 5 299 | SMBJ22CAFSCT-ND | 14,91000 Kč | Direct |
| SMBJ22CA | Littelfuse Inc. | 14 622 | SMBJ22CALFCT-ND | 11,97000 Kč | Direct |
| SMBJ22CA-13-F | Diodes Incorporated | 25 775 | SMBJ22CA-FDICT-ND | 12,60000 Kč | Direct |
| SMBJ22CA-E3/52 | Vishay General Semiconductor - Diodes Division | 1 917 | SMBJ22CA-E3/52GICT-ND | 13,44000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 4,20380 Kč | 25 222,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,23400 Kč | 112,34 Kč |
| 100 | 7,27790 Kč | 727,79 Kč |
| 500 | 5,57496 Kč | 2 787,48 Kč |
| 1 000 | 5,02566 Kč | 5 025,66 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |







