
SMBJ22CD-M3/I | |
|---|---|
DigiKey Part Number | SMBJ22CD-M3/IGITR-ND - Tape & Reel (TR) SMBJ22CD-M3/IGICT-ND - Cut Tape (CT) SMBJ22CD-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ22CD-M3/I |
Description | TVS DIODE 22VWM 35.1VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35.1V Clamp 17.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 17.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 22V | Supplier Device Package |
Voltage - Breakdown (Min) 24.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 35.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ22CA-E3/5B | Vishay General Semiconductor - Diodes Division | 2 889 | 112-SMBJ22CA-E3/5BCT-ND | 13,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 10,87700 Kč | 108,77 Kč |
| 100 | 7,01750 Kč | 701,75 Kč |
| 500 | 5,35198 Kč | 2 675,99 Kč |
| 1 000 | 4,81526 Kč | 4 815,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 4,09789 Kč | 13 113,25 Kč |
| 6 400 | 3,75946 Kč | 24 060,54 Kč |
| 9 600 | 3,58701 Kč | 34 435,30 Kč |
| 16 000 | 3,39324 Kč | 54 291,84 Kč |
| 22 400 | 3,27849 Kč | 73 438,18 Kč |
| 32 000 | 3,16700 Kč | 101 344,00 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

