SMBJ15CAHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 23 142
Unit Price: 11,55000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4 524
Unit Price: 13,44000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 5 855
Unit Price: 21,00000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,29783 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 7 827
Unit Price: 14,91000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 102 688
Unit Price: 10,92000 Kč
Datasheet

Direct


Semtech Corporation
In Stock: 3 000
Unit Price: 25,20000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: 12,60000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 307,20074 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 258,69536 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 94 989
Unit Price: 11,55000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4 150
Unit Price: 9,66000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 22 227
Unit Price: 14,28000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 3,81366 Kč
Datasheet
24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ15CAHE3/52

DigiKey Part Number
SMBJ15CAHE3/52GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ15CAHE3/52
Description
TVS DIODE 15VWM 24.4VC DO214AA
Customer Reference
Detailed Description
24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
24.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types