24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ15CA

DigiKey Part Number
SMBJ15CALFTR-ND - Tape & Reel (TR)
SMBJ15CALFCT-ND - Cut Tape (CT)
SMBJ15CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ15CA
Description
TVS DIODE 15VWM 24.4VC DO214AA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
24.4V
Mfr
Current - Peak Pulse (10/1000µs)
24.6A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
15V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
16.7V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ15CA-M3/52Vishay General Semiconductor - Diodes Division5 855112-SMBJ15CA-M3/52CT-ND20,86000 KčDirect
In-Stock: 85 386
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,26000 Kč11,26 Kč
106,92400 Kč69,24 Kč
1004,39220 Kč439,22 Kč
5003,29600 Kč1 648,00 Kč
1 0002,94146 Kč2 941,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,07547 Kč6 226,41 Kč
6 0001,88603 Kč11 316,18 Kč
9 0001,78945 Kč16 105,05 Kč
15 0001,68088 Kč25 213,20 Kč
21 0001,61660 Kč33 948,60 Kč
30 0001,58241 Kč47 472,30 Kč
Manufacturers Standard Package
Unit Price without VAT:11,26000 Kč
Unit Price with VAT:13,62460 Kč