
SMBJ15CA-M3/52 | |
|---|---|
DigiKey Part Number | 112-SMBJ15CA-M3/52TR-ND - Tape & Reel (TR) 112-SMBJ15CA-M3/52CT-ND - Cut Tape (CT) 112-SMBJ15CA-M3/52DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ15CA-M3/52 |
Description | TVS DIODE 15VWM 24.4VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 24.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,06100 Kč | 130,61 Kč |
| 100 | 8,48950 Kč | 848,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 6,13813 Kč | 4 603,60 Kč |
| 1 500 | 5,56475 Kč | 8 347,12 Kč |
| 2 250 | 5,27227 Kč | 11 862,61 Kč |
| 3 750 | 4,94354 Kč | 18 538,27 Kč |
| 5 250 | 4,74883 Kč | 24 931,36 Kč |
| 7 500 | 4,55956 Kč | 34 196,70 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

