
SMBJ15CA-TR | |
|---|---|
DigiKey Part Number | 497-3004-2-ND - Tape & Reel (TR) 497-3004-1-ND - Cut Tape (CT) 497-3004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ15CA-TR |
Description | TVS DIODE 15VWM 24.4VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 25.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ15CA-TR Models |
Category | Current - Peak Pulse (10/1000µs) 25.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 15V | Supplier Device Package |
Voltage - Breakdown (Min) 16.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 24.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 8,73800 Kč | 87,38 Kč |
| 100 | 5,59550 Kč | 559,55 Kč |
| 500 | 4,23408 Kč | 2 117,04 Kč |
| 1 000 | 3,79466 Kč | 3 794,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,31811 Kč | 8 295,27 Kč |
| 5 000 | 3,02334 Kč | 15 116,70 Kč |
| 7 500 | 2,87305 Kč | 21 547,88 Kč |
| 12 500 | 2,70419 Kč | 33 802,38 Kč |
| 17 500 | 2,60416 Kč | 45 572,80 Kč |
| 25 000 | 2,50696 Kč | 62 674,00 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |







