PMIC 32-VFQFPN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPSB0813-TR

DigiKey Part Number
497-SPSB0813-TR-ND - Tape & Reel (TR)
497-SPSB0813-TRCT-ND - Cut Tape (CT)
497-SPSB0813-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPSB0813-TR
Description
SPSB0813-TR
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
PMIC 32-VFQFPN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
SPSB0813-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
-
Current - Supply
10mA
Voltage - Supply
40V
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
32-TFQFN Exposed Pad
Supplier Device Package
32-VFQFPN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00038,50452 Kč115 513,56 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
189,24000 Kč89,24 Kč
1067,53000 Kč675,30 Kč
2562,09520 Kč1 552,38 Kč
10056,12980 Kč5 612,98 Kč
25053,28620 Kč13 321,55 Kč
50053,09302 Kč26 546,51 Kč
Digi-Reel®
QuantityUnit PriceExt Price
189,24000 Kč89,24 Kč
1080,21200 Kč802,12 Kč
2575,82800 Kč1 895,70 Kč
10065,71950 Kč6 571,95 Kč
25062,34812 Kč15 587,03 Kč
50055,94498 Kč27 972,49 Kč
1 00047,24550 Kč47 245,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:89,24000 Kč
Unit Price with VAT:107,98040 Kč