SMBJ15CA-M3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 23 142
Unit Price: 2,38000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,42000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4 524
Unit Price: 2,77000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 102 688
Unit Price: 2,25000 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 7 827
Unit Price: 3,08000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 63,42105 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 53,40720 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 489
Unit Price: 3,08000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 2 665
Unit Price: 1,65000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 94 989
Unit Price: 2,38000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4 150
Unit Price: 1,99000 Kč
Datasheet

Similar


YAGEO
In Stock: 17 997
Unit Price: 1,73000 Kč
Datasheet

Similar


YAGEO
In Stock: 366
Unit Price: 1,73000 Kč
Datasheet
24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ15CA-M3/5B

DigiKey Part Number
SMBJ15CA-M3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ15CA-M3/5B
Description
TVS DIODE 15VWM 24.4VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
24.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 4004,29783 Kč27 506,11 Kč
Unit Price without VAT:4,29783 Kč
Unit Price with VAT:5,20037 Kč