


P6SMBJ15CA | |
|---|---|
DigiKey Part Number | 4878-P6SMBJ15CATR-ND - Tape & Reel (TR) 4878-P6SMBJ15CACT-ND - Cut Tape (CT) 4878-P6SMBJ15CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ15CA |
Description | TVS DIODE 15VWM 24.4VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMBJ15CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 24.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,39600 Kč | 53,96 Kč |
| 100 | 3,76490 Kč | 376,49 Kč |
| 500 | 3,29248 Kč | 1 646,24 Kč |
| 1 000 | 3,06613 Kč | 3 066,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,95491 Kč | 5 864,73 Kč |
| 6 000 | 1,69769 Kč | 10 186,14 Kč |
| 9 000 | 1,44046 Kč | 12 964,14 Kč |
| 15 000 | 1,33757 Kč | 20 063,55 Kč |
| 21 000 | 1,22439 Kč | 25 712,19 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

