
P6SMB18CA | |
|---|---|
DigiKey Part Number | 1801-P6SMB18CATR-ND - Tape & Reel (TR) 1801-P6SMB18CACT-ND - Cut Tape (CT) 1801-P6SMB18CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB18CA |
Description | TVS DIODE 15.3VWM 25.5V DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25.5V Clamp 25A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB18CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.5V | |
Current - Peak Pulse (10/1000µs) | 25A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,23900 Kč | 92,39 Kč |
| 100 | 5,92140 Kč | 592,14 Kč |
| 500 | 4,48812 Kč | 2 244,06 Kč |
| 1 000 | 4,02574 Kč | 4 025,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,43758 Kč | 10 312,74 Kč |
| 6 000 | 3,14130 Kč | 18 847,80 Kč |
| 9 000 | 2,99028 Kč | 26 912,52 Kč |
| 15 000 | 2,82058 Kč | 42 308,70 Kč |
| 21 000 | 2,72007 Kč | 57 121,47 Kč |
| 30 000 | 2,62241 Kč | 78 672,30 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

