
SMBJ15CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ15CA/TR7TR-ND - Tape & Reel (TR) 13-SMBJ15CA/TR7CT-ND - Cut Tape (CT) 13-SMBJ15CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ15CA/TR7 |
Description | TVS DIODE 15VWM 24.4VC DO214AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 24.4V |
Mfr | Current - Peak Pulse (10/1000µs) 24.6A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ15CA/TR13 | YAGEO | 17 977 | 13-SMBJ15CA/TR13CT-ND | 8,34000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 5,15100 Kč | 51,51 Kč |
| 100 | 3,23470 Kč | 323,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,40298 Kč | 1 201,49 Kč |
| 1 000 | 2,13373 Kč | 2 133,73 Kč |
| 1 500 | 1,99643 Kč | 2 994,64 Kč |
| 2 500 | 1,84171 Kč | 4 604,27 Kč |
| 3 500 | 1,75001 Kč | 6 125,03 Kč |
| 5 000 | 1,66085 Kč | 8 304,25 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |

