DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBG18CA-E3/52

DigiKey Part Number
112-SMBG18CA-E3/52TR-ND - Tape & Reel (TR)
112-SMBG18CA-E3/52CT-ND - Cut Tape (CT)
112-SMBG18CA-E3/52DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBG18CA-E3/52
Description
TVS DIODE 18VWM 29.2VC DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBG)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
20.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-215AA, SMB Gull Wing
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 579
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,68000 Kč13,68 Kč
1012,48300 Kč124,83 Kč
10011,43020 Kč1 143,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7507,84632 Kč5 884,74 Kč
Manufacturers Standard Package
Unit Price without VAT:13,68000 Kč
Unit Price with VAT:16,55280 Kč