Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC14DRG3

DigiKey Part Number
296-SN74AHC14DRG3TR-ND - Tape & Reel (TR)
296-SN74AHC14DRG3CT-ND - Cut Tape (CT)
296-SN74AHC14DRG3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC14DRG3
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC14DRG3 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.9V ~ 1.65V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
2.2V ~ 3.85V
Part Status
Active
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-SOIC
Features
Schmitt Trigger
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 610
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
108,94500 Kč89,45 Kč
258,02120 Kč200,53 Kč
1006,99440 Kč699,44 Kč
2506,50688 Kč1 626,72 Kč
5006,21204 Kč3 106,02 Kč
1 0006,07199 Kč6 071,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,71339 Kč14 283,48 Kč
5 0005,55901 Kč27 795,05 Kč
7 5005,48171 Kč41 112,82 Kč
12 5005,39605 Kč67 450,62 Kč
17 5005,34601 Kč93 555,17 Kč
25 0005,29787 Kč132 446,75 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč