



1095P | |
|---|---|
DigiKey Part Number | 36-1095P-ND |
Manufacturer | |
Manufacturer Product Number | 1095P |
Description | BATTERY HOLDER 18350 PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 18350 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 1095P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.585" (14.86mm) | |
Operating Temperature | -50°C ~ 145°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,62000 Kč | 88,62 Kč |
| 10 | 73,48100 Kč | 734,81 Kč |
| 25 | 68,23160 Kč | 1 705,79 Kč |
| 100 | 65,19880 Kč | 6 519,88 Kč |
| Unit Price without VAT: | 88,62000 Kč |
|---|---|
| Unit Price with VAT: | 107,23020 Kč |






