



1096 | |
|---|---|
DigiKey Part Number | 36-1096-ND |
Manufacturer | |
Manufacturer Product Number | 1096 |
Description | BATTERY HOLDER 18350 SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 18350 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1096 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.585" (14.86mm) | |
Operating Temperature | -50°C ~ 145°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,41000 Kč | 105,41 Kč |
| 10 | 90,71100 Kč | 907,11 Kč |
| 1 000 | 60,35770 Kč | 60 357,70 Kč |
| 2 500 | 56,06466 Kč | 140 161,65 Kč |
| Unit Price without VAT: | 105,41000 Kč |
|---|---|
| Unit Price with VAT: | 127,54610 Kč |





