



1095 | |
|---|---|
DigiKey Part Number | 36-1095-ND |
Manufacturer | |
Manufacturer Product Number | 1095 |
Description | BATTERY HOLDER 18350 PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 18350 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 1095 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.585" (14.86mm) | |
Operating Temperature | -50°C ~ 145°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 10 | 61,62900 Kč | 616,29 Kč |
| 25 | 61,31400 Kč | 1 532,85 Kč |
| 1 000 | 42,46846 Kč | 42 468,46 Kč |
| 2 500 | 39,68622 Kč | 99 215,55 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |





