



1096P | |
|---|---|
DigiKey Part Number | 36-1096P-ND |
Manufacturer | |
Manufacturer Product Number | 1096P |
Description | BATTERY HOLDER 18350 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 18350 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1096P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.585" (14.86mm) | |
Operating Temperature | -50°C ~ 145°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,20000 Kč | 100,20 Kč |
| 10 | 92,41000 Kč | 924,10 Kč |
| 1 000 | 57,28021 Kč | 57 280,21 Kč |
| 2 500 | 57,25625 Kč | 143 140,62 Kč |
| Unit Price without VAT: | 100,20000 Kč |
|---|---|
| Unit Price with VAT: | 121,24200 Kč |



