
0297005.H | |
|---|---|
DigiKey Part Number | 0297005.H-ND |
Manufacturer | |
Manufacturer Product Number | 0297005.H |
Description | FUSE AUTOMOTIVE 5A 32VDC BLADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 25.0 | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Color | Orange | |
Size / Dimension | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |
DC Cold Resistance | 0.01775 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 5 | 8,63000 Kč | 43,15 Kč |
| 10 | 7,95700 Kč | 79,57 Kč |
| 50 | 6,60540 Kč | 330,27 Kč |
| 100 | 6,09400 Kč | 609,40 Kč |
| 300 | 5,36353 Kč | 1 609,06 Kč |
| 500 | 5,05326 Kč | 2 526,63 Kč |
| 1 000 | 4,65963 Kč | 4 659,63 Kč |
| 5 000 | 3,85383 Kč | 19 269,15 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |














