
SMB8J12CA-E3/52 | |
|---|---|
DigiKey Part Number | SMB8J12CA-E3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB8J12CA-E3/52 |
Description | TVS DIODE 12VWM 19.9VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 40.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMB8J12CA-E3/52 Models |
Category | Current - Peak Pulse (10/1000µs) 40.2A |
Mfr | Power - Peak Pulse 800W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 13.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 19.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMB8J12CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMB8J12CA-M3/52-ND | 5,55546 Kč | Direct |
| SMB8J12CAHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMB8J12CAHE3/52-ND | 0,00000 Kč | Direct |
| 10BJ12CA | Eaton - Electronics Division | 0 | 283-10BJ12CATR-ND | 4,24489 Kč | Similar |
| SMB10J12CA | Taiwan Semiconductor Corporation | 0 | 1801-SMB10J12CATR-ND | 5,42613 Kč | Similar |
| SMBJ12CA | Littelfuse Inc. | 52 554 | SMBJ12CALFCT-ND | 11,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,06395 Kč | 15 191,85 Kč |
| Unit Price without VAT: | 5,06395 Kč |
|---|---|
| Unit Price with VAT: | 6,12738 Kč |












