Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMB10J5.0A-E3/5B | |
|---|---|
DigiKey Part Number | SMB10J5.0A-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB10J5.0A-E3/5B |
Description | TVS DIODE 5VWM 9.2VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 108.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 108.7A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 9.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.0SMBJ5.0A | Diotec Semiconductor | 1 921 | 4878-1.0SMBJ5.0ACT-ND | 9,38000 Kč | Similar |
| SACB5.0 | Littelfuse Inc. | 2 378 | SACB5.0CT-ND | 22,73000 Kč | Similar |
| SMBJ5.0A | Bourns Inc. | 9 850 | SMBJ5.0ABCT-ND | 11,05000 Kč | Similar |
| SMBJ5.0A | Semtech Corporation | 2 967 | 600-SMBJ5.0ACT-ND | 16,06000 Kč | Similar |
| SMBJ5.0A | Littelfuse Inc. | 88 528 | SMBJ5.0ALFCT-ND | 10,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 3,96215 Kč | 12 678,88 Kč |
| 6 400 | 3,82197 Kč | 24 460,61 Kč |
| Unit Price without VAT: | 3,96215 Kč |
|---|---|
| Unit Price with VAT: | 4,79420 Kč |











