SMBJ5.0A-HR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 5 719
Unit Price: 13,14000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 745
Unit Price: 13,14000 Kč
Datasheet
9.2V Clamp 65.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ5.0A-HR

DigiKey Part Number
SMBJ5.0A-HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ5.0A-HR
Description
TVS DIODE 5VWM 9.2VC DO214AA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
9.2V Clamp 65.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
9.2V
Mfr
Current - Peak Pulse (10/1000µs)
65.3A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
6.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ5.0ATaiwan Semiconductor Corporation5 7191801-SMBJ5.0ACT-ND13,14000 KčSimilar
SMBJ5V0ATaiwan Semiconductor Corporation4 745SMBJ5V0ACT-ND13,14000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000320,37176 Kč961 115,28 Kč
Manufacturers Standard Package
Unit Price without VAT:320,37176 Kč
Unit Price with VAT:387,64983 Kč