Similar

TV06B5V0J-G | |
|---|---|
DigiKey Part Number | TV06B5V0J-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06B5V0J-G |
Description | TVS DIODE 5VWM 9.2VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.22A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B5V0J-G Models |
Category | Current - Peak Pulse (10/1000µs) 65.22A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 9.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ5V0A | Taiwan Semiconductor Corporation | 4 745 | SMBJ5V0ACT-ND | 13,14000 Kč | Direct |
| CD214B-T5.0ALF | Bourns Inc. | 0 | CD214B-T5.0ALF-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,26653 Kč | 9 799,59 Kč |
| 6 000 | 2,98665 Kč | 17 919,90 Kč |
| 9 000 | 2,84404 Kč | 25 596,36 Kč |
| 15 000 | 2,68377 Kč | 40 256,55 Kč |
| 21 000 | 2,58886 Kč | 54 366,06 Kč |
| 30 000 | 2,49663 Kč | 74 898,90 Kč |
| 75 000 | 2,42836 Kč | 182 127,00 Kč |
| Unit Price without VAT: | 3,26653 Kč |
|---|---|
| Unit Price with VAT: | 3,95250 Kč |



