CD214B-T5.0ALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 9 850
Unit Price: 11,05000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 378
Unit Price: 22,73000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 745
Unit Price: 13,14000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 159 000
Unit Price: 1,51411 Kč
Datasheet
9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

CD214B-T5.0ALF

DigiKey Part Number
CD214B-T5.0ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214B-T5.0ALF
Description
TVS DIODE 5VWM 9.2VC DO214AA
Customer Reference
Detailed Description
9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
EDA/CAD Models
CD214B-T5.0ALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
65.2A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
6.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
9.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ5.0ABourns Inc.9 850SMBJ5.0ABCT-ND11,05000 KčDirect
SACB5.0Littelfuse Inc.2 378SACB5.0CT-ND22,73000 KčSimilar
SMBJ5V0ATaiwan Semiconductor Corporation4 745SMBJ5V0ACT-ND13,14000 KčSimilar
SMBSAC5.0-TPMCC (Micro Commercial Components)159 0001505-SMBSAC5.0-TPTR-CHP1,51411 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes