


SMBJ5.0A-13 | |
|---|---|
DigiKey Part Number | SMBJ5.0ADITR-ND - Tape & Reel (TR) SMBJ5.0ADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5.0A-13 |
Description | TVS DIODE 5VWM 9.2VC SMB |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount SMB |
EDA/CAD Models | SMBJ5.0A-13 Models |
Category | Current - Peak Pulse (10/1000µs) 65.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Digi-Reel® | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 9.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ5.0A-13-F | Diodes Incorporated | 0 | SMBJ5.0A-FDICT-ND | 11,89000 Kč | Direct |
| SMBJ5.0A-E3/52 | Vishay General Semiconductor - Diodes Division | 106 794 | SMBJ5.0A-E3/52GICT-ND | 10,64000 Kč | Direct |
| SMBJ5.0AHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ5.0AHE3/52GITR-ND | 0,00000 Kč | Direct |
| SMBJ5V0A | Taiwan Semiconductor Corporation | 4 745 | SMBJ5V0ACT-ND | 13,14000 Kč | Direct |
| PTVS5V0P1UP,115 | Nexperia USA Inc. | 1 675 | 1727-4447-1-ND | 14,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 7,03873 Kč | 211 161,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,98000 Kč | 23,98 Kč |
| Unit Price without VAT: | 23,98000 Kč |
|---|---|
| Unit Price with VAT: | 29,01580 Kč |









