TV06B5V0JB-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 3,56142 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 11,89000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 7 184
Unit Price: 12,51000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 422
Unit Price: 13,56000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 7,56012 Kč

Direct


Diodes Incorporated
In Stock: 88 448
Unit Price: 12,51000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 5 647
Unit Price: 12,72000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 5 574
Unit Price: 14,81000 Kč
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 227
Unit Price: 405,64000 Kč
Datasheet

Similar


YAGEO
In Stock: 6 488
Unit Price: 8,34000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 8,34000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,74467 Kč
Datasheet
9.2V Clamp 65.22A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV06B5V0JB-G

DigiKey Part Number
641-1252-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV06B5V0JB-G
Description
TVS DIODE 5VWM 9.2VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.2V Clamp 65.22A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
TV06B5V0JB-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
65.22A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
5V
Supplier Device Package
Voltage - Breakdown (Min)
6.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
9.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATV06B5V0JB-HFComchip Technology0ATV06B5V0JB-HF-ND3,56142 KčDirect
SMBJ5.0CALittelfuse Inc.0SMBJ5.0CALFCT-ND11,89000 KčDirect
SMBJ5.0CABourns Inc.7 184SMBJ5.0CABCT-ND12,51000 KčDirect
SMBJ5.0CAKYOCERA AVX422478-7071-1-ND13,56000 KčDirect
SMBJ5.0CA-13Diodes Incorporated0SMBJ5.0CADITR-ND7,56012 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,78778 Kč11 363,34 Kč
6 0003,58270 Kč21 496,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78778 Kč
Unit Price with VAT:4,58321 Kč