SMBJ5.0CAE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 1 910
Unit Price: 30,03000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 88 448
Unit Price: 12,51000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2 885
Unit Price: 13,35000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,61849 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 5 574
Unit Price: 14,81000 Kč
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 3,78778 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč

Similar


KYOCERA AVX
In Stock: 422
Unit Price: 13,56000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 7 184
Unit Price: 12,51000 Kč
Datasheet

Similar


Semtech Corporation
In Stock: 0
Unit Price: 26,28000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 11,89000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 276
Unit Price: 14,18000 Kč
Datasheet

Similar


YAGEO
In Stock: 1 639
Unit Price: 8,34000 Kč
Datasheet
9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ5.0CAE3/TR13

DigiKey Part Number
SMBJ5.0CAE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ5.0CAE3/TR13
Description
TVS DIODE 5VWM 9.2VC DO214AA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
65.2A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
6.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
9.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMB5.0CA TR13 PBFREECentral Semiconductor Corp1 9101514-1SMB5.0CATR13PBFREECT-ND30,03000 KčDirect
SMBJ5.0CA-13-FDiodes Incorporated88 448SMBJ5.0CA-FDICT-ND12,51000 KčDirect
SMBJ5.0CA-E3/5BVishay General Semiconductor - Diodes Division2 885SMBJ5.0CA-E3/5BGICT-ND13,35000 KčDirect
SMBJ5.0CA-M3/52Vishay General Semiconductor - Diodes Division0SMBJ5.0CA-M3/52-ND4,61849 KčDirect
SMBJ5.0CAHE3/5BVishay General Semiconductor - Diodes Division0SMBJ5.0CAHE3/5B-ND0,00000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,74467 Kč20 234,01 Kč
Manufacturers Standard Package
Unit Price without VAT:6,74467 Kč
Unit Price with VAT:8,16105 Kč