Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar

TV06B5V0JB-HF | |
|---|---|
DigiKey Part Number | TV06B5V0JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06B5V0JB-HF |
Description | TVS DIODE 5VWM 9.2VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B5V0JB-HF Models |
Category | Current - Peak Pulse (10/1000µs) 65.2A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 9.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB5.0CA TR13 PBFREE | Central Semiconductor Corp | 1 910 | 1514-1SMB5.0CATR13PBFREECT-ND | 30,03000 Kč | Direct |
| SMBJ5.0CA-13-F | Diodes Incorporated | 88 418 | SMBJ5.0CA-FDICT-ND | 12,51000 Kč | Direct |
| SMBJ5.0CA-E3/52 | Vishay General Semiconductor - Diodes Division | 5 616 | SMBJ5.0CA-E3/52GICT-ND | 12,72000 Kč | Direct |
| SMBJ5.0CA-E3/5B | Vishay General Semiconductor - Diodes Division | 2 885 | SMBJ5.0CA-E3/5BGICT-ND | 13,35000 Kč | Direct |
| SMBJ5.0CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ5.0CA-M3/52-ND | 4,61849 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,78778 Kč | 11 363,34 Kč |
| 6 000 | 3,58270 Kč | 21 496,20 Kč |
| Unit Price without VAT: | 3,78778 Kč |
|---|---|
| Unit Price with VAT: | 4,58321 Kč |









