Direct

SMBJ5.0CA-HRA | |
|---|---|
DigiKey Part Number | SMBJ5.0CA-HRA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ5.0CA-HRA |
Description | TVS DIODE 5VWM 9.2VC DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 9.2V |
Mfr | Current - Peak Pulse (10/1000µs) 65.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ5.0CA-HR | Littelfuse Inc. | 227 | F6747CT-ND | 405,64000 Kč | Direct |
| SMBJ5.0CA | Littelfuse Inc. | 0 | SMBJ5.0CALFCT-ND | 11,89000 Kč | Similar |
| SMBJ5.0CA | Taiwan Semiconductor Corporation | 3 175 | 1801-SMBJ5.0CACT-ND | 14,81000 Kč | Similar |
| SMBJ5V0CA | Taiwan Semiconductor Corporation | 5 574 | SMBJ5V0CACT-ND | 14,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 269,78675 Kč | 809 360,25 Kč |
| Unit Price without VAT: | 269,78675 Kč |
|---|---|
| Unit Price with VAT: | 326,44197 Kč |




