


SMBJ5.0CA-HR | |
|---|---|
DigiKey Part Number | F6747TR-ND - Tape & Reel (TR) F6747CT-ND - Cut Tape (CT) F6747DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5.0CA-HR |
Description | TVS DIODE 5VWM 9.2VC DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ5.0CA-HR Models |
Category | Voltage - Clamping (Max) @ Ipp 9.2V |
Mfr | Current - Peak Pulse (10/1000µs) 65.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,41000 Kč | 408,41 Kč |
| 10 | 293,72000 Kč | 2 937,20 Kč |
| 100 | 261,81990 Kč | 26 181,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 322,56078 Kč | 967 682,34 Kč |
| Unit Price without VAT: | 408,41000 Kč |
|---|---|
| Unit Price with VAT: | 494,17610 Kč |


