SMBJ5.0CA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 227
Unit Price: 405,64000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 269,78675 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 5 616
Unit Price: 12,72000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2 885
Unit Price: 13,35000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,61849 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,61848 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 4 762
Unit Price: 7,93000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 148
Unit Price: 8,97000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 8 638
Unit Price: 9,38000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 7 184
Unit Price: 12,51000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3 175
Unit Price: 14,81000 Kč
Datasheet

Similar


Semtech Corporation
In Stock: 0
Unit Price: 26,28000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 7,56012 Kč

Similar


Diodes Incorporated
In Stock: 88 448
Unit Price: 12,51000 Kč
Datasheet
9.2V Clamp 65.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ5.0CA

DigiKey Part Number
SMBJ5.0CALFTR-ND - Tape & Reel (TR)
SMBJ5.0CALFCT-ND - Cut Tape (CT)
SMBJ5.0CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ5.0CA
Description
TVS DIODE 5VWM 9.2VC DO214AA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
9.2V Clamp 65.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
9.2V
Mfr
Current - Peak Pulse (10/1000µs)
65.3A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
6.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ5.0CA-HRLittelfuse Inc.227F6747CT-ND405,64000 KčDirect
SMBJ5.0CA-HRALittelfuse Inc.0SMBJ5.0CA-HRA-ND269,78675 KčDirect
SMBJ5.0CA-E3/52Vishay General Semiconductor - Diodes Division5 616SMBJ5.0CA-E3/52GICT-ND12,72000 KčDirect
SMBJ5.0CA-E3/5BVishay General Semiconductor - Diodes Division2 885SMBJ5.0CA-E3/5BGICT-ND13,35000 KčDirect
SMBJ5.0CA-M3/52Vishay General Semiconductor - Diodes Division0SMBJ5.0CA-M3/52-ND4,61849 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,89000 Kč11,89 Kč
107,36200 Kč73,62 Kč
1004,68620 Kč468,62 Kč
5003,52458 Kč1 762,29 Kč
1 0003,14918 Kč3 149,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,22619 Kč6 678,57 Kč
6 0002,02549 Kč12 152,94 Kč
9 0001,92320 Kč17 308,80 Kč
15 0001,80820 Kč27 123,00 Kč
21 0001,74009 Kč36 541,89 Kč
30 0001,72579 Kč51 773,70 Kč
Manufacturers Standard Package
Unit Price without VAT:11,89000 Kč
Unit Price with VAT:14,38690 Kč