9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ5.0CA

DigiKey Part Number
600-SMBJ5.0CATR-ND - Tape & Reel (TR)
600-SMBJ5.0CACT-ND - Cut Tape (CT)
600-SMBJ5.0CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ5.0CA
Description
TVS DIODE 5VWM 9.2VC DO214AA
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
65.2A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
5V
Supplier Device Package
Voltage - Breakdown (Min)
6.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
9.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1016,58800 Kč165,88 Kč
10010,89590 Kč1 089,59 Kč
5008,45170 Kč4 225,85 Kč
1 0007,66448 Kč7 664,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,66435 Kč19 993,05 Kč
6 0006,16085 Kč36 965,10 Kč
9 0005,90436 Kč53 139,24 Kč
15 0005,61622 Kč84 243,30 Kč
21 0005,44566 Kč114 358,86 Kč
30 0005,27989 Kč158 396,70 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč