
SMBJ5.0CA-TR | |
|---|---|
DigiKey Part Number | 497-3145-2-ND - Tape & Reel (TR) 497-3145-1-ND - Cut Tape (CT) 497-3145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5.0CA-TR |
Description | TVS DIODE 5VWM 9.2VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 68A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ5.0CA-TR Models |
Category | Current - Peak Pulse (10/1000µs) 68A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 9.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ5-0CA | Eaton - Electronics Division | 8 638 | 283-SMBJ5-0CACT-ND | 9,38000 Kč | Similar |
| SMBJ5.0CA | Bourns Inc. | 7 184 | SMBJ5.0CABCT-ND | 12,51000 Kč | Similar |
| SMBJ5.0CA-13-F | Diodes Incorporated | 88 418 | SMBJ5.0CA-FDICT-ND | 12,51000 Kč | Similar |
| SMBJ5V0CA | Taiwan Semiconductor Corporation | 5 574 | SMBJ5V0CACT-ND | 14,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 8,73800 Kč | 87,38 Kč |
| 100 | 5,59550 Kč | 559,55 Kč |
| 500 | 4,23408 Kč | 2 117,04 Kč |
| 1 000 | 3,79466 Kč | 3 794,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,31811 Kč | 8 295,27 Kč |
| 5 000 | 3,02334 Kč | 15 116,70 Kč |
| 7 500 | 2,87305 Kč | 21 547,88 Kč |
| 12 500 | 2,70419 Kč | 33 802,38 Kč |
| 17 500 | 2,60416 Kč | 45 572,80 Kč |
| 25 000 | 2,50696 Kč | 62 674,00 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |



