
SMBJ5.0A | |
|---|---|
DigiKey Part Number | SMBJ5.0ALFTR-ND - Tape & Reel (TR) SMBJ5.0ALFCT-ND - Cut Tape (CT) SMBJ5.0ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5.0A |
Description | TVS DIODE 5VWM 9.2VC DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ5.0A Models |
Category | Voltage - Clamping (Max) @ Ipp 9.2V |
Mfr | Current - Peak Pulse (10/1000µs) 65.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMBJ5.0A | Diotec Semiconductor | 1 456 | 4878-P6SMBJ5.0ACT-ND | 0,33000 Kč | Similar |
| SMBJ5-0A | Eaton - Electronics Division | 1 468 | 283-SMBJ5-0ACT-ND | 0,40000 Kč | Similar |
| SMBSAC5.0-TP | MCC (Micro Commercial Components) | 159 000 | 1505-SMBSAC5.0-TPTR-CHP | 0,06220 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 6,46500 Kč | 64,65 Kč |
| 100 | 4,08560 Kč | 408,56 Kč |
| 500 | 3,05866 Kč | 1 529,33 Kč |
| 1 000 | 2,72644 Kč | 2 726,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,91975 Kč | 5 759,25 Kč |
| 6 000 | 1,74213 Kč | 10 452,78 Kč |
| 9 000 | 1,65157 Kč | 14 864,13 Kč |
| 15 000 | 1,54976 Kč | 23 246,40 Kč |
| 21 000 | 1,48947 Kč | 31 278,87 Kč |
| 30 000 | 1,43642 Kč | 43 092,60 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |









