Direct
Direct
Direct
Direct
Direct
Similar

SMAJ8.0CAHE3/61 | |
|---|---|
DigiKey Part Number | SMAJ8.0CAHE3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ8.0CAHE3/61 |
Description | TVS DIODE 8VWM 13.6VC DO214AC |
Customer Reference | |
Detailed Description | 13.6V Clamp 29.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 29.4A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 8.89V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ8.0CA-E3/61 | Vishay General Semiconductor - Diodes Division | 2 480 | SMAJ8.0CA-E3/61GICT-ND | 11,68000 Kč | Direct |
| SMAJ8.0CA-M3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMAJ8.0CA-M3/61-ND | 2,82217 Kč | Direct |
| SMAJ8.0CAHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | SMAJ8.0CAHE3_A/H-ND | 3,06516 Kč | Direct |
| SMAJ8.0CA | Littelfuse Inc. | 0 | SMAJ8.0CALFCT-ND | 10,01000 Kč | Direct |
| SMAJ8.0CA | Bourns Inc. | 0 | SMAJ8.0CABCT-ND | 12,10000 Kč | Direct |






