


SMAJ8.0CA-13-F | |
|---|---|
DigiKey Part Number | SMAJ8.0CA-13-FDITR-ND - Tape & Reel (TR) SMAJ8.0CA-13-FDICT-ND - Cut Tape (CT) SMAJ8.0CA-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ8.0CA-13-F |
Description | TVS DIODE 8VWM 13.6VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 29.4A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ8.0CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 29.4A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 8.89V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ8.0CA-E3/5A | Vishay General Semiconductor - Diodes Division | 5 218 | 112-SMAJ8.0CA-E3/5ACT-ND | 11,68000 Kč | Direct |
| SMAJ8.0CA-E3/61 | Vishay General Semiconductor - Diodes Division | 2 480 | SMAJ8.0CA-E3/61GICT-ND | 11,68000 Kč | Direct |
| SM4T10CAY | STMicroelectronics | 4 370 | 497-11789-1-ND | 22,11000 Kč | Similar |
| SMAJ8.5CA-TR | STMicroelectronics | 23 331 | 497-15719-1-ND | 15,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 100 | 3,94170 Kč | 394,17 Kč |
| 500 | 2,94688 Kč | 1 473,44 Kč |
| 1 000 | 2,62529 Kč | 2 625,29 Kč |
| 2 000 | 2,35417 Kč | 4 708,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,06040 Kč | 10 302,00 Kč |
| 10 000 | 1,87862 Kč | 18 786,20 Kč |
| 15 000 | 1,78597 Kč | 26 789,55 Kč |
| 25 000 | 1,68185 Kč | 42 046,25 Kč |
| 35 000 | 1,62017 Kč | 56 705,95 Kč |
| 50 000 | 1,56024 Kč | 78 012,00 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |


