
SMAJ8.5CA-TR | |
|---|---|
DigiKey Part Number | 497-15719-2-ND - Tape & Reel (TR) 497-15719-1-ND - Cut Tape (CT) 497-15719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ8.5CA-TR |
Description | TVS DIODE 8.5VWM 19.5V DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19.5V Clamp 124A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ8.5CA-TR Models |
Category | Current - Peak Pulse (10/1000µs) 124A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 8.5V | Supplier Device Package |
Voltage - Breakdown (Min) 9.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 19.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 10 | 9,23900 Kč | 92,39 Kč |
| 100 | 5,92500 Kč | 592,50 Kč |
| 500 | 4,49270 Kč | 2 246,35 Kč |
| 1 000 | 4,03033 Kč | 4 030,33 Kč |
| 2 000 | 3,64096 Kč | 7 281,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,21909 Kč | 16 095,45 Kč |
| 10 000 | 2,95829 Kč | 29 582,90 Kč |
| 15 000 | 2,82541 Kč | 42 381,15 Kč |
| 25 000 | 2,67609 Kč | 66 902,25 Kč |
| 35 000 | 2,58768 Kč | 90 568,80 Kč |
| 50 000 | 2,50177 Kč | 125 088,50 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |



